You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lumify USB Solar LED Fairy Lights, Warm White, 10m, 100x LEDs -
LWW100
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- LWW100
- Order Code:
- LA08217
- Product Range
- Lumify Solar Fairy Lights
- Also Known As:
- GTIN UPC EAN: 5060188641612
Product Range Selector (Lumify Solar Fairy Lights)
See all from this product rangeProduct Overview
- Natural, crisp warm white LEDs
- High grade, polycrystalline solar panel
- 100x Super-bright LED bulbs
- 2m of cable between solar panel and first LED bulb
- Designed to work using solar power alone, but can also be charged by USB
- Can work for 12 nights from a single USB charge with little help from the sun
- Optional power save mode reduces brightness but doubles runtimes
- Automatically turns on at night and off at dawn
- On/off switch to turn the lights off whenever you want
- 8x Lighting modes, including constantly on or all lamps flashing
- Supplied with stake mount and 18650 lithium-ion rechargeable battery
Product Information
- :
- Fairy Lights
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- -
- :
- -
- :
- 10m
- :
- -
- :
- -
- :
- Lumify Solar Fairy Lights
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.09 (£39.71) | ( ) |
5+ | £29.99 (£35.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.