You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plymouth Solar Bollard Light -
PLYSBL
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- PLYSBL
- Order Code:
- LA10364
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060188643401
Product Overview
- Contemporary bollard light
- Perfect for any pathway, driveway or garden
- Automated on/off lighting
- Light is 40cm tall
- Finished in Anthracite grey
- Warm white colour
- Integrated solar panel and radar sensor
- Motion detection up to 10m
- Powersaving mode for extended performance
- Straight forward installation
- Panel 13x13cm
- Height 40cm
Product Information
- :
- Bollard Lights
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £70.74 (£84.89) | ( ) |
5+ | £64.64 (£77.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.