You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Madison Solar Vintage Bulb Lights - Set Of 10 -
SC2104
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SC2104
- Order Code:
- LA10369
- Also Known As:
- GTIN UPC EAN: 5060188643470
Product Overview
- Stunning set of 10 vintage bulbs lights
- Each bulb contains 10 micro LEDs
- Powerful 3W solar panel
- Three brightness settings
- Charges automatically by day
- Illuminates automatically at dusk
- Rechargeable lithium-ion battery included
- 10 Bulbs spaced 50cm apart
Product Information
- :
- Garden Light
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.28 (£33.94) | ( ) |
5+ | £25.84 (£31.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.