You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Madison Solar Drop Bulb Lights - Set Of 10 -
SC2123
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SC2123
- Order Code:
- LA10374
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060188643685
Product Overview
- Stunning set of 10 drop bulbs lights
- Rugged outdoor cabling
- 2 spare bulbs included
- Vintage effect LED glass bulbs
- Powerful 3W solar panel
- Three brightness settings
- 19cm From main cable to bottom of each bulb (includes drop wire)
- 45cm Between each bulb
- Charges automatically by day
- Illuminates automatically at dusk
- Rechargeable lithium battery included
- 7.25m total string length
- 3.2m of cable between the solar panel and first drop bulb
Product Information
- :
- Solar LED Light
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.45 (£50.94) | ( ) |
5+ | £38.79 (£46.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.