You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Brampton Solar Bollard Light -
SC2126BSBL
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SC2126BSBL
- Order Code:
- LA10375
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060188643708
Product Overview
- Contemporary bollard light
- Illuminate any outdoor space in a warm white or white glow
- Featuring curved top and cylindrical light fitting
- Automated on/off lighting at dusk and dawn
- Stylish black metal finish
- Perfect on it’s own or group together
- Auto-powersaving mode
- Light including spike: 700mm
- Light only: 500mm
- Spike only: 200mm
- Max diameter: 170mm
Product Information
- :
- Bollard Lights
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Warm White, Cool White
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £113.19 (£135.83) | ( ) |
5+ | £103.43 (£124.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.