You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Luna Premium Solar Garden Light - 

SC21LPSGL

SC21LPSGL - Luna Premium Solar Garden Light
SC21LPSGL - Luna Premium Solar Garden Light

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SC21LPSGL
Order Code:
LA10378
Product Range
-
Also Known As:
GTIN UPC EAN: 5060188643753

Product Overview

  • Contemporary lantern post light
  • Illuminate any outdoor space in a warm white glow
  • Featuring curved top and cylindrical light fitting
  • 62cm high with stake mount installation
  • Automated on/off lighting at dusk and dawn
  • Stylish black metal finish
  • Perfect on it’s own or group together
  • Light including spike: 540mm
  • Max diameter: 170mm

Product Information


:
Garden Light

:
Solar

:
Outdoor Use

:
LED

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060188643753

9 In stock Need more?

???PF_PDP_RSP_SUP???

£84.89 ( £101.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £84.89 (£101.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --