You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ShapeLights Indoor & Outdoor USB Solar Powered Mood Light - Cube - 

SLCU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SLCU
Order Code:
LA08197
Also Known As:
GTIN UPC EAN: 5060188642329

Product Range Selector (Shapelights Solar Lights)

See all from this product range

Product Overview

ShapeLights bring atmosphere to any indoor or outdoor space. They can be set to gently cycle through several colours or you can set them to stay on your favourite. Also offers a brighter white and warm white setting which are noticeably brighter than the colours.
  • Mood lights designed for indoor or outdoor use
  • Cycles through red, green, blue, green, purple, pink and light blue colours
  • Can be set to stay on your favourite colour or bright white or bright warm white
  • Sun charges hidden solar panel through the shape shell
  • Low voltage, safe to use year round indoors or outdoors
  • USB charged or solar powered
  • Simple to install with no wiring required
  • IP67 Rated
  • Supplied with stake mount, 1.5m USB charging lead and 18650 lithium-ion battery

Product Information


:
Mood Lights

:
Solar

:
Indoor & Outdoor Use

:
LED

:
Multicolour

:
-

:
-

:
300mm

:
300mm

:
300mm

:
Shapelights Solar Lights

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060188642329

7 In stock Need more?

???PF_PDP_RSP_SUP???

£37.88 ( £45.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £37.88 (£45.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £34.80 (£41.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --