You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Salisbury Motion Activated Solar Spotlight -
SLSBYSSL
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SLSBYSSL
- Order Code:
- LA10362
- Also Known As:
- GTIN UPC EAN: 5060188643395
Product Overview
- Stylish and durable design
- Automated on/off lighting
- Motion radar sensor
- Straightforward installation
- Powersaving mode for extended performance
- Integrated solar panel
- Finished in anthracite grey
- Warm white light output (3000K)
- Solar panel: 16.5x16.5cm
- 8cm in diameter light head
- 20cm spike
- 20cm light
Product Information
- :
- Garden Light
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £56.58 (£67.90) | ( ) |
5+ | £51.71 (£62.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.