You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mirage Solar Deck lights - Set of 4 -
SO4MSDL
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SO4MSDL
- Order Code:
- LA10349
- Also Known As:
- GTIN UPC EAN: 5060188643234
Product Overview
- Set of 4 decking lights
- Modern stainless steel finish
- Perfect to illuminate any outdoor decking area
- Integrated solar panel
- Automed on/off lighting
- Simple stake mount installation
- Completely cable free
- Zero running costs
- 1 Super bright LED bulb
- Height of light body: 25mm
- Spike: 105mm
- Diameter: 115mm
Product Information
- :
- Decking Lights
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.04 (£22.85) | ( ) |
5+ | £17.39 (£20.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.