You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Richmond Solar LED Garden Light, 70lm - 

SS6001

SS6001 - Richmond Solar LED Garden Light, 70lm
SS6001 - Richmond Solar LED Garden Light, 70lm
SS6001 - Richmond Solar LED Garden Light, 70lm
SS6001 - Richmond Solar LED Garden Light, 70lm
SS6001 - Richmond Solar LED Garden Light, 70lm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SS6001
Order Code:
LA08224
Product Range
-
Also Known As:
GTIN UPC EAN: 5060188642237

Product Overview

Ideal for hanging under gazebos, arbours and pergolas the Richmond solar garden light produces a beautiful 70 lumens, warm white light after dark.
  • Operated by pull cord or by remote control up to 10m away
  • Suitable for hanging under gazebos, arbours and pergolas
  • Can also be used as a shed or garage light with the solar panel mounted outside
  • Supplied with remote control (with CR2025 battery) and 14500 lithium-ion rechargeable battery
  • Shade diameter: 155mm
  • Pull cord length: 230mm

Product Information


:
Garden Light

:
Solar

:
Outdoor Use

:
LED

:
Warm White

:
-

:
-

:
-

:
155mm

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060188642237

Available for back order

More stock available to supplier lead times which is approximately 13/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£16.92 ( £20.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.92 (£20.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £16.41 (£19.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --