You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Paverlight XT Solar LED Brick Lights, Pack of 2 -
SS9787
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SS9787
- Order Code:
- LA08190
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060188640967
Product Overview
- Standard block paving brick size
- No mains cables to install
- Non-slip surface
- 3x White LED lamps per light
- 2x Solar panels per light
- Illuminates for up to 12 hours once fully charged
- Automatically turns on at night and off at dawn
- IP67 Rated
- Supplied with 2x AA NiMH rechargeable batteries (1x battery per light)
Product Information
- :
- Brick Lights
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- -
- :
- -
- :
- 97mm
- :
- 197mm
- :
- 55mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £27.23 (£32.68) | ( ) |
| 5+ | £24.68 (£29.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























