You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Windsor Solar LED Wall Light, 20lm, 4000K, IP44 -
SS9890
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SS9890
- Order Code:
- LA08166
- Product Range
- SolarCentre - LED Wall Lights
- Also Known As:
- GTIN UPC EAN: 5060188641711
Product Range Selector (SolarCentre - LED Wall Lights)
See all from this product rangeProduct Overview
- Classic design to transform your outdoor space
- Turns on automatically at dusk each night
- Power saving mode for improved year-round performance
- Illuminates for up to 10 hours once fully charged
- 20 Lumens in a cool white (4,000K) LED colour temperature
- Stainless steel and glass construction
- No wiring required
- Supplied with 2x rechargeable AA NiMH batteries
- IP44 Rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- -
- :
- 240mm
- :
- 150mm
- :
- 185mm
- :
- SolarCentre - LED Wall Lights
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.76 (£30.91) | ( ) |
5+ | £24.50 (£29.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.