You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Truro Solar Powered Motion Light - 

SS9931

SS9931 - Truro Solar Powered Motion Light
SS9931 - Truro Solar Powered Motion Light

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SS9931
Order Code:
SR10004
Also Known As:
GTIN UPC EAN: 5060188641773

Product Range Selector (Solar Centre Solar Motion Lights)

See all from this product range

Product Overview

  • Suitable for use anywhere a bright motion activated light is required
  • Once motion is detected, this light can activate up to 500 times a night from a full charge
  • Integrated solar panel, so no messy cables
  • No running costs or need for an electrician to install
  • Weather-resistant, stainless steel body
  • Built-in, 3.7V, 1,800mAh, rechargeable Li-ion battery

Product Information


:
-

:
-

:
118mm

:
127mm

:
89mm

:
Solar Centre Solar Motion Lights

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060188641773

16 In stock Need more?

???PF_PDP_RSP_SUP???

£15.96 ( £19.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.96 (£19.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £15.56 (£18.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --