You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Elan Solar LED Fairy Lights, Cool White, 10m, 100x LEDs -
SS9943
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SS9943
- Order Code:
- LA08179
- Product Range
- SolarCentre - Elan Series LED Lights
- Also Known As:
- GTIN UPC EAN: 5060188641889
Product Range Selector (SolarCentre - Elan Series LED Lights)
See all from this product rangeProduct Overview
- Natural, crisp cool white LEDs
- High grade, polycrystalline solar panel
- 100x Super-bright LED bulbs
- 2m of cable between solar panel and first LED bulb
- Illuminates for up to 10 hours a night
- Automatically turns on at night and off at dawn
- On/off switch to turn the lights off whenever you want
- 2x Lighting modes - constantly on, or all lamps flashing
- Supplied with stake mount and 2x AA NiMH rechargeable batteries
Product Information
- :
- Fairy Lights
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- -
- :
- -
- :
- 10m
- :
- -
- :
- -
- :
- SolarCentre - Elan Series LED Lights
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.68 (£21.22) | ( ) |
5+ | £16.02 (£19.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.