You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Globe Solar LED Spotlights, 120lm, 5500K, Pack of 2 - 

SS9957

SS9957 - Globe Solar LED Spotlights, 120lm, 5500K, Pack of 2
SS9957 - Globe Solar LED Spotlights, 120lm, 5500K, Pack of 2
SS9957 - Globe Solar LED Spotlights, 120lm, 5500K, Pack of 2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SS9957
Order Code:
LA08177
Product Range
SolarCentre - LED Spotlights
Also Known As:
GTIN UPC EAN: 5060188642039

Product Range Selector (SolarCentre - LED Spotlights)

See all from this product range

Product Overview

No need to run electricity out to your garden to enjoy spot lighting any more. These powerful solar spotlights can be installed anywhere in your garden quickly and easily.
  • Ultra-bright, solar powered LED spotlights
  • Adjustable solar panel and light angle
  • Powerful, 4W polycrystalline solar panel
  • 3m of cable between each light and the solar panel
  • Illuminates for up to 10 hours once fully charged
  • Automatically turns on at night and off at dawn
  • On/off switch to turn the lights off whenever you want
  • Low voltage, safe to use outdoors all year round
  • 120 Lumens (60 Lumens per light) in a cool white (5,500K) LED colour temperature
  • Supplied with fittings for stake, deck/wall mounting and 2x 18650 rechargeable batteries

Product Information


:
LED Spot Light

:
Solar

:
Outdoor Use

:
LED

:
Cool White

:
5500K

:
-

:
-

:
-

:
-

:
SolarCentre - LED Spotlights

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060188642039

8 In stock Need more?

???PF_PDP_RSP_SUP???

£31.82 ( £38.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £31.82 (£38.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £30.05 (£36.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --