You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TrueFlame Solar LED Crook Lantern, 50lm -
SS9968
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SS9968
- Order Code:
- LA08195
- Product Range
- SolarCentre - TrueFlame Series LED Lights
- Also Known As:
- GTIN UPC EAN: 5060188642169
Product Range Selector (SolarCentre - TrueFlame Series LED Lights)
See all from this product rangeProduct Overview
- Wireless and completely solar powered
- Automatically turns on at night and off at dawn
- Illuminates for up to 10 hours once fully charged
- Optional power save mode reduces brightness but doubles runtime each night
- Waterproof and designed for outdoor garden use
- Suitable for marking borders, flower beds and paths
- Can also be charged by USB
- Supplied with crook pole, spike, USB charging lead and AA NiMH rechargeable battery
Product Information
- :
- Garden Spike Lighting
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- -
- :
- -
- :
- 195mm
- :
- 125mm
- :
- 125mm
- :
- SolarCentre - TrueFlame Series LED Lights
- :
- USB
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.42 (£20.90) | ( ) |
5+ | £15.79 (£18.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.