You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Guardian Solar LED Security Light with PIR, 350lm, IP56 -
SS9992
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SS9992
- Order Code:
- LA08204
- Product Range
- SolarCentre - LED Security Lights
- Also Known As:
- GTIN UPC EAN: 5060188642114
Product Range Selector (SolarCentre - LED Security Lights)
See all from this product rangeProduct Overview
- 350 Lumens with a warm white LED colour temperature
- Motion activated, illuminates for 30 seconds each time motion is detected
- 10m Motion sensor range
- Simple and safe to install almost anywhere
- 5m of cable between solar panel and light
- IP56 Rated
Product Information
- :
- -
- :
- 10m
- :
- -
- :
- -
- :
- -
- :
- SolarCentre - LED Security Lights
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.04 (£34.85) | ( ) |
5+ | £27.73 (£33.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.