You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Shimmer Solar LED Glow Stone -
SSGS
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SSGS
- Order Code:
- LA08220
- Also Known As:
- GTIN UPC EAN: 5060188642374
Product Overview
- Adds atmosphere to any outdoor space
- Illuminates automatically when dark
- Very tough, can withstand up to 90kg in weight
- Flexible placement options so you can put it anywhere
- Illuminates for up to 6 hours from a full charge
- Supplied with a 14500 lithium-ion rechargeable battery
Product Information
- :
- Mood Lights
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Multicolour
- :
- -
- :
- -
- :
- 240mm
- :
- 320mm
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.75 (£29.70) | ( ) |
5+ | £22.48 (£26.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.