You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Shimmer Solar Mood Light, Egg -
SSMLE
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SSMLE
- Order Code:
- LA10309
- Product Range
- Shimmer Solar Lights
- Also Known As:
- GTIN UPC EAN: 5060188642589
Product Range Selector (Shimmer Solar Lights)
See all from this product rangeProduct Overview
- Remote controlled for ease of use
- Cycle through a range of colours
- Stay on your favourite colour
- Static, flashing, strobe, fade and smooth cycle modes.
- Hidden solar panel
- Approx dimensions Height 21cmx max-diameter 15.5cm
- Ground spike:10cm
Product Information
- :
- Solar LED Light
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Multicolour
- :
- -
- :
- -
- :
- 210mm
- :
- 155mm
- :
- -
- :
- Shimmer Solar Lights
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.04 (£22.85) | ( ) |
5+ | £17.39 (£20.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.