You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Shimmer Hemisphere Solar Light -
SSMLHS20
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SSMLHS20
- Order Code:
- LA10342
- Product Range
- Shimmer Solar Lights
- Also Known As:
- GTIN UPC EAN: 5060188643159
Product Range Selector (Shimmer Solar Lights)
See all from this product rangeProduct Overview
- Outdoor solar powered mood light
- Modern and futuristic design
- Features six eye-catching colour rotations in red, green, blue, light blue, pink and purple
- Complete with remote control for desired effect
- Completely wireless with a discreet solar panel
- Unique half sphere shape
- Static, flashing, strobe, flash and smooth settings
- Perfect for any outdoor table, patio, entranceway or balcony
- Diameter: 200mm
- Height: 120mm
Product Information
- :
- Solar LED Light
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Multicolour
- :
- -
- :
- -
- :
- -
- :
- 200mm
- :
- 120mm
- :
- Shimmer Solar Lights
- :
- -
Technical Documents (0)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.99 (£13.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.