You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Shimmer Camping Solar Lantern -
SSMLLA
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SSMLLA
- Order Code:
- LA10340
- Product Range
- Shimmer Solar Lights
- Also Known As:
- GTIN UPC EAN: 5060188643128
Product Range Selector (Shimmer Solar Lights)
See all from this product rangeProduct Overview
- Outdoor lantern with a modern twist
- Features six beautiful colour rotations in red, green, blue, light blue, pink and purple
- Complete with remote control for desired effect
- Completely wireless with a discreet solar panel
- Unique leather effect handle
- Static, flashing, strobe, flash and smooth settings
- Perfect for any outdoor table, patio, entranceway or balcony
- Solar panel: 55mm x 55mm
- Lamp: 180mm x 150mm
Product Information
- :
- Solar LED Light
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Multicolour
- :
- -
- :
- -
- :
- 180mm
- :
- 150mm
- :
- -
- :
- Shimmer Solar Lights
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.81 (£28.57) | ( ) |
5+ | £21.75 (£26.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.