You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Shimmer Solar Mood Light, Mushroom - 

SSMLM

SSMLM - Shimmer Solar Mood Light, Mushroom

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SSMLM
Order Code:
LA10310
Product Range
Shimmer Solar Lights
Also Known As:
GTIN UPC EAN: 5060188642596

Product Range Selector (Shimmer Solar Lights)

See all from this product range

Product Overview

After dark Shimmer Solar Mood Lights illuminate automatically and cycle through a range of colours or stay on your favourite colour. Shimmer Solar Mood Lights come complete with a remote control which enables you to select colours and choose various lighting options including static, flashing, strobe, fade and smooth cycle modes.
  • Remote controlled for ease of use
  • Cycle through a range of colours
  • Stay on your favourite colour
  • Static, flashing, strobe, fade and smooth cycle modes.
  • Hidden solar panel
  • Approx dimensions Height 23cm x max-width 24cm
  • Ground spike:10cm

Product Information


:
Solar LED Light

:
Solar

:
Outdoor Use

:
LED

:
Multicolour

:
-

:
-

:
230mm

:
240mm

:
-

:
Shimmer Solar Lights

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060188642596

5 In stock Need more?

???PF_PDP_RSP_SUP???

£28.57 ( £34.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £28.57 (£34.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £26.10 (£31.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --