You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Salcombe Solar Wall Light - 

SSWL

SSWL - Salcombe Solar Wall Light
SSWL - Salcombe Solar Wall Light

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SSWL
Order Code:
LA10319
Product Range
-
Also Known As:
GTIN UPC EAN: 5060188642831

Product Overview

The Salcombe Solar Wall Light is at the forefront of design and technology combined. Featuring a super sleek design, complete with a fully integrated solar panel and automated on/off, this solar powered wall light is an ultra-modern and energy efficient solution to its mains powered counterparts.
  • Sleek and contemporary design
  • Modern dark grey, anthracite colour
  • Features warm white vintage-effect edison bulb
  • Glass-effect tubular shade
  • Integrated solar panel, no need for a separate unit
  • Powersaving mode for extended run times
  • Works all year round, even through winter
  • High efficient with no mains power necessary
  • Lamp height: 250mm
  • Lamp diameter: 110mm
  • Depth from wall: 170mm
  • Wall bracket width: 60mm

Product Information


:
Wall Lights, Outdoor

:
Solar

:
Outdoor Use

:
LED

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060188642831

11 In stock Need more?

???PF_PDP_RSP_SUP???

£37.74 ( £45.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £37.74 (£45.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £34.48 (£41.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --