You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V-Light Pro Solar Security Light -
VLPSSL
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- VLPSSL
- Order Code:
- LA10329
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060188642916
Product Overview
- Effortlessly sleek solar powered security light
- Perfect to illuminate any entrances or garage
- Super modern v-shape design in solid white
- Add a touch of luxury with decorative backlight
- Features motion sensor that detects up to 6m
- Your eco-friendly go-to with zero running costs
- Straight-forward installation
- Height: 195mm
- Depth: 131mm
- Width: 140mm
Product Information
- :
- Security Lights
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.93 (£33.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.