You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Warwick Solar Wall Light -
WSWL
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- WSWL
- Order Code:
- LA10344
- Also Known As:
- GTIN UPC EAN: 5060188643111
Product Overview
- Compact, modern solar powered design
- Latest motion sensor technology up to 8m
- Perfect for any wall, fence, entranceway or outbuilding
- Powersaving mode for all year round reliability
- Made from stainless steel
- For outdoor use only
- Integrated solar panel for easy installation
- Natural white colour temperature
- Fixing holes: 70mm apart
- Bracket:(H) 125mm (W)90mm
- Panel: (D) 165mm (W) 90mm
Product Information
- :
- Wall Lights, Outdoor
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.57 (£34.28) | ( ) |
5+ | £26.10 (£31.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.