You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
York Solar LED Post Light, 200lm, IP54 -
YSBL
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- YSBL
- Order Code:
- LA08221
- Also Known As:
- GTIN UPC EAN: 5060188642442
Product Overview
- 2x Super-bright white LED bulbs
- Stainless steel construction
- Up to 10 hours run time
- Automatic on/off at dusk/dawn
- On/Off switch to override if required
- Mono crystalline solar panel
- Supplied with 2x 18650 lithium-ion rechargeable batteries
- IP54 Rated
Product Information
- :
- Bollard Lights
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- -
- :
- -
- :
- 600mm
- :
- 180mm
- :
- 180mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £43.94 (£52.73) | ( ) |
5+ | £39.82 (£47.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.