You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zenith Solar Wall Light -
ZSWL
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- ZSWL
- Order Code:
- LA10321
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060188642886
Product Overview
- Super-stylish anthracite grey down-lighter
- Premium-grade architectural fitting
- Nanocell technology offers 20% more panel power per sq cm of solar cell coverage
- Mirror-shine black Nanocell panel is less prominent than standard blue solar cells
- Optional powersaving mode reduces brightness slightly, but doubles runtime
- Easy DIY installation with no wiring required
Product Information
- :
- Wall Lights, Outdoor
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.74 (£45.29) | ( ) |
5+ | £34.48 (£41.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.