You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x6 USB Audio Interface XLR/TRS/RCA/MIDI -
SSL 2+
Product Range Selector (SSL Audio Interfaces USB)
See all from this product rangeProduct Overview
- 2x SSL designed microphone preamps with unrivalled EIN performance and huge gain range
- 2x Balanced monitor outputs 6.3mm
- 4x Unbalanced outputs RCA - for easy connection of SSL 2+ to DJ mixers
- MIDI IN/OUT 5Pin DIN ports
- USB-C 2.0 bus-powered audio interface for Mac/PC
- Legacy 4K switches - analog colour enhancement for any input source, inspired by the 4000 series console
- 2x Professional grade headphone output 6.3mm
- 24-bit/192kHz AD/DA converters
- Easy-to-use Monitor Mix Control for critical low-latency monitoring tasks
- SSL Production Pack Software Bundle including SSL Native Vocalstrip 2, Drumstrip DAW plug-ins and much more
- K-Lock slot
- Dimensions (HxWxD): 70x234x157mm
- Weight: 900g
Applications
Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Music, Education, Live Events
Warnings
Product Information
- :
- USB
- :
- SSL Audio Interfaces USB
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £201.99 (£242.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.