You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P44 Pro M.2 2280 PCIe 4.0 NVMe Solid State Drive, 512GB -
SSDPFKKW512H7X1
- Manufacturer:
- SOLIDIGM SOLIDIGM
- Manufacturer Part No:
- SSDPFKKW512H7X1
- Order Code:
- CS36096
- Product Range
- Solidigm P44 Pro Series
- Also Known As:
- GTIN UPC EAN: 1210001700062
- Technical Datasheet:
- SSDPFKKW512H7X1 Datasheet
Product Range Selector (Solidigm P44 Pro Series)
See all from this product rangeProduct Overview
- PCIe 4.0 x4 SSD that delivers speeds up to 7000MB/s (read), 4700MB/s (write)
- Features Solidigm’s technology including their own 176-layer NAND storage media
- Optimised for power savings and thermal efficiency to help deliver consistent performance with minimal throttling
- Ready for Use in Sony PlayStation 5* - Uplevel your gaming experience and add the P44 Pro to your Sony PS5 gaming console
- High performance client SSD for today’s most demanding workloads
- Highly durable, allowing you to write more data and read it back with fewer errors over the life of your SSD
- Free, optional Solidigm Synergy software enhances performance even further by optimising the relationship between PC and SSD
- 5 Year limited manufacturer warranty
Contents
Drive only
Footnotes
Product Information
- :
- Internal
- :
- M.2 2280
- :
- PCI Express 4.0 (x4), NVMe
- :
- PCI Express 4.0 (x4), NVMe
- :
- 512GB
- :
- NAND
- :
- AES 256-bit
- :
- 7000MB/s
- :
- 4700MB/s
- :
- -
- :
- -
- :
- 0°C
- :
- 0°C to +70°C
- :
- 70°C
- :
- Solidigm P44 Pro Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £56.54 (£67.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.