You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P41 Plus M.2 2280 PCIe 4.0 NVMe Solid State Drive, 1TB -
SSDPFKNU010TZX1
- Manufacturer:
- SOLIDIGM SOLIDIGM
- Manufacturer Part No:
- SSDPFKNU010TZX1
- Order Code:
- CS36094
- Product Range
- Solidigm P41 Plus Series
- Also Known As:
- GTIN UPC EAN: 1210001700024
- Technical Datasheet:
- SSDPFKNU010TZX1 Datasheet
Product Range Selector (Solidigm P41 Plus Series)
See all from this product rangeProduct Overview
- PCIe 4.0 x4 SSD that delivers speeds up to 4125MB/s (read), 2950MB/s (write)
- Features 144-layer 3D NAND, a PCIe 4.0 / NVMe interface, and is available in an M.2 2280 form factor
- Optimised for power savings and thermal efficiency to help deliver consistent performance with minimal throttling
- Designed to work best for real-world workloads and applications that you use daily
- Highly durable, allowing you to write more data and read it back with fewer errors over the life of your SSD
- Free, optional Solidigm Synergy software enhances performance even further by optimising the relationship between PC and SSD
- 5 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- M.2 2280
- :
- PCI Express 4.0 (x4), NVMe
- :
- PCI Express 4.0 (x4), NVMe
- :
- 1TB
- :
- 3D TLC NAND
- :
- -
- :
- 4125MB/s
- :
- 2950MB/s
- :
- -
- :
- -
- :
- 0°C
- :
- 0°C to +70°C
- :
- 70°C
- :
- Solidigm P41 Plus Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £70.28 (£84.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.