You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PS5 PlayStation 5 DualSense Wireless Controller, Nova Pink -
0711719575955
- Manufacturer:
- SONY SONY
- Manufacturer Part No:
- 0711719575955
- Order Code:
- CS36646
- Product Range
- PlayStation 5
- Also Known As:
- GTIN UPC EAN: 0711719575955
Product Range Selector (PlayStation 5)
See all from this product rangeProduct Overview
- Enjoy a comfortable, evolved design with an iconic layout and enhanced sticks
- Feel your in-game actions and environment simulated through haptic feedback on compatible games
- Experience varying force and tension at your fingertips with adaptive triggers on compatible games
- Hear higher-fidelity sound effects through the built-in speaker in supported games
- Intuitively interact with select games using the integrated motion sensor
- Chat online through the built-in microphone
- Connect a headset directly via the 3.5mm jack
- Switch voice capture on and off using the dedicated mute button
- Record and broadcast your epic gaming moments with the create button
- Charge and play with a built-in battery and USB Type-C port (cable not included)
Contents
DualSense™ Wireless Controller in Nova Pink and user guide
Footnotes
Product Information
- :
- PlayStation 5
- :
- UK Type G
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.99 (£58.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.