You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Channel Compact Analog Audio Mixer -
NOTEPAD5
- Manufacturer:
- SOUNDCRAFT SOUNDCRAFT
- Manufacturer Part No:
- NOTEPAD5
- Order Code:
- LS05623
- Product Range
- SOUNDCRAFT Mixers Notepad
- Also Known As:
- GTIN UPC EAN: 0668705003018
Product Range Selector (SOUNDCRAFT Mixers Notepad)
See all from this product rangeProduct Overview
- Legendary Soundcraft quality from professional microphone preamps
- Easily record, edit and playback from your Mac and PC with an integrated USB audio interface - simply plug-and-play with your Mac
- Mixing is easy with a familiar channel strip layout that includes EQ, aux send, master level and rotary headphone volume control
- Ducking makes sure your audience hears you loud and clear by automatically lowering background music when you speak
- Durable metal enclosure that’s built to last
- Inputs: 1x Mic/Line combo, 1x stereo L/R 6.3mm Jack, 1x stereo L/R RCA, 1x USB-B (summed with RCA)
- Outputs: 1x Master stereo L/R XLR, 1x stereo 6.3mm Jack (monitor)
- Output meter: 4x LED
- 3-band EQ
- Frequency response: 20Hz to 20kHz
- USB signal sample rate: 44.1kHz, 48kHz
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Footnotes
Product Information
- :
- SOUNDCRAFT Mixers Notepad
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £88.38 (£106.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























