You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slim Folding On-Ear Stereo Headphones, Black -
G141JB
- Manufacturer:
- SOUNDLAB SOUNDLAB
- Manufacturer Part No:
- G141JB
- Order Code:
- AV30594
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5021196724094
Product Overview
- Slim, folding design is perfect for when you're out and about
- Compatible with most smartphones, tablets and MP3 players
- Suitable for computers, laptops, netbooks and games consoles
- Lightweight design and soft ear cups ensure long lasting comfort
- Flat, slimline 1.2m lead for hassle-free music on the move
- Supplied in retail box packaging
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- -
- :
- 3.5mm Stereo Jack Plug
- :
- 1.2m
- :
- -
Technical Documents (0)
Also Known As
365 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.00 (£6.00) | ( ) |
5+ | £4.67 (£5.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.