You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Double Cutaway Electric Guitar with 2x Humbuckers, Black -
BUFFALO-ST BK
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- BUFFALO-ST BK
- Order Code:
- DP36629
- Product Range
- SoundSation Electric Guitars BUFFALO
- Also Known As:
- GTIN UPC EAN: 8053908386952
- Technical Datasheet:
- BUFFALO-ST BK Datasheet
Product Range Selector (SoundSation Electric Guitars BUFFALO)
See all from this product rangeProduct Overview
- Body: Solid basswood
- Neck: Bolt-on mahogany
- Tastiera: Eco-Rosewood (CITES compliant)
- Frets: 22
- Machine heads: Vintage style
- Bridge: Tune-o-matic
- Pick ups: 2x Humbuckers
- Switch: 3 Way
- Pots: 2x Volume / 2x Tone
- Black pickguard fixed
Applications
Audio, Education, Hobby & Education, Music
Product Information
- :
- SoundSation Electric Guitars BUFFALO
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £112.50 (£135.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.