You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Condenser Cardioid On Camera Microphone, 3.5mm -
CAMAUDIOPRO
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- CAMAUDIOPRO
- Order Code:
- MP35638
- Also Known As:
- GTIN UPC EAN: 8053908381360
- Technical Datasheet:
- CAMAUDIOPRO Datasheet
Product Overview
- Cardioid polar pattern isolate the main sound source from other ambience sound
- Easy mount on any standard video device through 3/8" thread system
- Shockproof design can reduce the mechanical noise of cameras and other vibration noise
- Rugged mic housing features effective EMI resistance
- Powered by 1x 1.5V AA alkaline battery, playtime is up to 100h
- Comes with windscreen and velvet black carrying bag
- Audio connectivity via dual mono 3.5mm jack
- Frequency response: 50Hz to 16kHz
- Gain switch: +10dB
- Hi-Pass Filter: 60Hz, 10dB/octave
- Output impedance: 2kΩ
- Power requirement: 1x 1.5V AA battery
- Dimensions (HxWxD): 50x30x200mm
- Weight: 450g
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Contents
CamAudio PRO, windscreen, dual mono 3.5mm lead, carrying bag
Product Information
- :
- Cardioid
- :
- 2000ohm
- :
- 50Hz
- :
- 16kHz
- :
- -32dB
- :
- 2 x 3.5mm Mono Jack Plugs (Airplane Type)
- :
- 1m
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.45 (£47.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.