You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5.25" Bi-amplified Active Studio Monitor 80W, White - 

CLARITY A5-W

CLARITY A5-W - 5.25" Bi-amplified Active Studio Monitor 80W, White
CLARITY A5-W - 5.25" Bi-amplified Active Studio Monitor 80W, White
CLARITY A5-W - 5.25" Bi-amplified Active Studio Monitor 80W, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CLARITY A5-W
Order Code:
LS05734
Product Range
SoundSation Studio Monitors CLARITY
Also Known As:
GTIN UPC EAN: 8054301334762
Technical Datasheet:
CLARITY A5-W   Datasheet
See all Technical Docs

Product Range Selector (SoundSation Studio Monitors CLARITY)

See all from this product range

Product Overview

This CLARITY A5 studio monitor is part of the new CLARITY Studio Monitor series and is an optimal solution for both home recording and the studio. The technological implementation makes these monitors ideal for high-level listening thanks to the linear frequency response and the possibility of adjustment for high and low frequencies being reproduced. The wide choice of inputs positioned on the rear panel (XLR, TRS, RCA) guarantees ease of use. The modern and refined design and the satin black finish make this studio monitor elegant and suitable for many environments. It features 80W internal amplification, 5.25" woofer, 1" tweeter and wide frequency response from 50Hz to 22kHz.
  • 5.25" Woofer & 1.0" Tweeter silk dome
  • 50W & 30W amplification rms
  • Frequency response: 50Hz to 22kHz
  • Attenuation of High & Low frequencies
  • Balanced 1/4 " TS/XLR and unbalanced RCA inputs
  • Crossover: 2.5kHz
  • Material: MDF
  • Dimensions (HxWxD): 285x175x220
  • Weight: 5.6kg

Applications

Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music

Product Information


:
50Hz

:
22kHz

:
285mm

:
175mm

:
220mm

:
SoundSation Studio Monitors CLARITY

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8054301334762

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£94.48 ( £113.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £94.48 (£113.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £90.19 (£108.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --