You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.5" Bi-amplified Active Studio Monitor 90W, Black -
CLARITY A6
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- CLARITY A6
- Order Code:
- LS05732
- Product Range
- SoundSation Studio Monitors CLARITY
- Also Known As:
- GTIN UPC EAN: 8054301334748
- Technical Datasheet:
- CLARITY A6 Datasheet
Product Range Selector (SoundSation Studio Monitors CLARITY)
See all from this product rangeProduct Overview
- 6.5" Woofer & 1.0" Tweeter silk dome
- 60W & 30W amplification rms
- Frequency response: 45Hz to 22kHz
- Attenuation of High & Low frequencies
- Balanced 1/4 " TS/XLR and unbalanced RCA inputs
- Crossover: 2.5kHz
- Material: MDF
- Dimensions (HxWxD): 350x224x253
- Weight: 6.5kg
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Product Information
- :
- 45Hz
- :
- 22kHz
- :
- 350mm
- :
- 224mm
- :
- 253mm
- :
- SoundSation Studio Monitors CLARITY
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £88.89 (£106.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.