You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-in-1 Mini LED Bar, 8x 3W -
CLUB LINER 93 RGB
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- CLUB LINER 93 RGB
- Order Code:
- DP37313
- Product Range
- Soundsation - Club Liner Series
- Also Known As:
- GTIN UPC EAN: 8053908389328
- Technical Datasheet:
- CLUB LINER 93 RGB Datasheet
Product Range Selector (Soundsation - Club Liner Series)
See all from this product rangeProduct Overview
- Has a fanless cooling system that, while ensuring heat dissipation, reduces to zero noise emission
- Longitudinal array bar system that allows you to build multiple-length arrays
- 8x 3W, RGB, 3-in-1 LEDs
- 9Ch and 4Ch DMX control
- Operative modes - DMX, master/slave, sound, auto
- Beam angle: 120°
Product Information
- :
- Soundsation - Club Liner Series
- :
- -
Technical Documents (3)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £50.19 (£60.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.