You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium Lighting Stand with T-bar, LS-200 -
LS-200
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- LS-200
- Order Code:
- ST04482
- Product Range
- Soundsation Lighting Stands
- Also Known As:
- GTIN UPC EAN: 8053908387706
- Technical Datasheet:
- LS-200 Datasheet
Product Range Selector (Soundsation Lighting Stands)
See all from this product rangeProduct Overview
- Includes T-bar that can host 4x pars or effects
- Lightweight anodised aluminium construction with black finish
- Folding tripod base
- Maximum load: 50kg
- Arm diameter: 38x38mm
- Arm length: 1.22m
- Material: Aluminium
- Height adjustment: 1450 to 3250mm
Applications
Business, DJ, Live Events, Music, Lighting
Product Information
- :
- Soundsation Lighting Stands
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £64.87 (£77.84) | ( ) |
| 4+ | £56.50 (£67.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























