You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable PA System, 10" -
GO-SOUND 10AIR
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- GO-SOUND 10AIR
- Order Code:
- LS05915
- Product Range
- Soundsation - Go-Sound Series
- Also Known As:
- GTIN UPC EAN: 8054301337220
- Technical Datasheet:
- GO-SOUND 10AIR Datasheet
Product Range Selector (Soundsation - Go-Sound Series)
See all from this product rangeProduct Overview
- Portable PA system with rechargeable battery
- Sturdy polypropylene enclosure, yet compact and lightweight
- 360W peak power, Class-D power amplifier (mains powered)
- 10” woofer with 1” compression driver
- MP3 player with USB, SD Card and BT
- Go-Sound Air app control on Android and iOS devices
- VHF handheld wireless microphone
- Microphone/Line inputs
- 2-band graphic EQ
- Lithium rechargeable battery
- 36mm standard pole mount
- Trolley with two wheels and telescopic handle
Warnings
Product Information
- :
- Soundsation - Go-Sound Series
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £147.45 (£176.94) | ( ) |
2+ | £128.43 (£154.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.