You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
880W, 12” Polypropylene Active Speaker -
GO-SOUND 12A
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- GO-SOUND 12A
- Order Code:
- LS06123
- Product Range
- Soundstation - GO Sound Series
- Also Known As:
- GTIN UPC EAN: 8053908385979
Product Range Selector (Soundstation - GO Sound Series)
See all from this product rangeProduct Overview
- 2 Way Active Speaker
- Sturdy polypropylene enclosure yet compact and lightweight
- 880 Watt class AB power amplifier
- 12" woofer with 1.35" compression driver
- Balanced microphone/Line inputs XLR + ¼” Jack and line inputs Stereo RCA + Stereo Mini jack ideal to connect smartphones and tablets
- XLR line output
- Mic / line switch, volume and equalizer (Hi and Low) controls
- 36 mm standard pole mount
- 2 side handles and 1 top handle for convenient carrying
- Speaker Dimension (WxHxD): 375x588x320mm
- Woofer: 12" with 2" voice coil
- Compression driver: 1.35” voice coil, 1” throat
- Directivity: 90° x 50°, asymmetric
- Frequency Response [- 3dB]: 60Hz - 18KHz
- Frequency Response [- 10dB]: 55Hz - 18KHz
- Max SPL(Peak): 114dB
Product Information
- :
- 55Hz
- :
- 18kHz
- :
- 588mm
- :
- 375mm
- :
- 320mm
- :
- Soundstation - GO Sound Series
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £150.67 (£180.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.