You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

320W, 8” Polypropylene Active Speaker - 

GO-SOUND 8A

GO-SOUND 8A - 320W, 8” Polypropylene Active Speaker
GO-SOUND 8A - 320W, 8” Polypropylene Active Speaker
GO-SOUND 8A - 320W, 8” Polypropylene Active Speaker

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GO-SOUND 8A
Order Code:
LS06121
Product Range
Soundstation - GO Sound Series
Also Known As:
GTIN UPC EAN: 8053908385955

Product Range Selector (Soundstation - GO Sound Series)

See all from this product range

Product Overview

Go-Sound series is built with the user in mind. As result of years of experience gathered by Soundsation in portable sound systems, we designed these versatile high-quality speakers with unmatched value and performances. Built in a polypropylene cabinet, sturdy yet compact and lightweight, these active speaker are equipped with Class AB amplifiers, which guarantee reliability and outstanding performances. Mic and line inputs are included to allow the user to connect various audio sources such as microphones, mixers as well as smartphones and tablets.Go-Sound series is an incredible value and the perfect solution in many situations such as parties, presentations, schools, conference and live music, delivering great sound quality, reliability and ease of use
  • 2 Way Active Speaker
  • Sturdy polypropylene enclosure yet compact and lightweight
  • 320 Watt class AB power amplifier
  • 8" woofer with 1" compression driver
  • Balanced microphone/Line inputs XLR + ¼” Jack and line inputs Stereo RCA + Stereo Mini jack ideal to connect smartphones and tablets
  • XLR line output
  • Mic / line switch, volume and equalizer (Hi and Low) controls
  • 36mm standard pole mount
  • 2 side handles and 1 top handle for convenient carrying
  • Speaker Dimension (WxHxD): 260x390x250mm
  • Woofer: 8" with 1.2" voice coil
  • Compression driver: 1” voice coil, 1” throat
  • Directivity: 90° x 50°, asymmetric
  • Frequency Response [- 3dB]: 80Hz - 18KHz
  • Frequency Response [- 10dB]: 75Hz - 18KHz
  • Max SPL(Peak): 110dB

Product Information


:
70Hz

:
18kHz

:
390mm

:
320mm

:
260mm

:
Soundstation - GO Sound Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8053908385955

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£84.17 ( £101.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £84.17 (£101.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --