You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VHF Wireless Kit with Headset & Lavalier Mic -
GO-SOUND POCKET MIC
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- GO-SOUND POCKET MIC
- Order Code:
- MP35629
- Also Known As:
- GTIN UPC EAN: 8054301334724
- Technical Datasheet:
- GO-SOUND POCKET MIC Datasheet
Product Overview
- Compatible with GO-SOUND 8AMW, 10AMW, 12AMW, 15AMW
- VHF Transmission with SMD Technology
- 175MHz VHF Frequency
- Plug and play setup
- Up to 30m working distance (without obstacles)
- Simple and lightweight bodypack
- Lightweight headset with cardioid electret capsule (3.5mm jack)
- Tie microphone with clip and omnidirectional electret capsule (3.5mm jack)
- Automatic calibration
- 2x AA battery supplied (up to 7h working time on one set)
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Live Events, Music
Contents
1x VHF Bodypack Transmitter, 1x Microphone headset, 1x Lavalier Microphone, 2x AA Batteries, User Manual
Product Information
- :
- Omnidirectional
- :
- 175MHz
- :
- 40Hz
- :
- 15kHz
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.25 (£25.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.