You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1200W Bass Reflex Active Subwoofer, 15" -
HYPER BASS 15A
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- HYPER BASS 15A
- Order Code:
- LS06080
- Product Range
- SOUNDSTATION - HYPER BASS Series
- Also Known As:
- GTIN UPC EAN: 8053908386020
- Technical Datasheet:
- HYPER BASS 15A Datasheet
Product Range Selector (SOUNDSTATION - HYPER BASS Series)
See all from this product rangeProduct Overview
- Feature a stereo active crossover and balanced Input/Output/Link connections
- RMS, Overload, Thermal limiter protection
- 2 lateral recessed handles
- Woofer: 15" 4" Voice coil
- Amplifier: 1200W Peak/ 600W RMS, Class-D
- Max SPL(Peak): 140db
- Crossover Frequency: 120 Hz (24dB/Oct.)
- Frequency Response (- 10dB): From 35Hz to 150Hz
- Frequency Response [- 3dB]: From 40Hz to 120Hz
- LEDs: Power On (Green), Signal (Green) / Limit (Red)
- Minimum Power Consumption: 750W
- Power Connector: VDE with T5AL-250V Fuse
- Dimensions: 520x670x625 mm
Product Information
- :
- 35Hz
- :
- 150Hz
- :
- 565mm
- :
- 460mm
- :
- 630mm
- :
- SOUNDSTATION - HYPER BASS Series
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £459.33 (£551.20) | ( ) |
2+ | £418.50 (£502.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.