You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6.5" Portable PA Speaker with USB/Bluetooth/SD & UHF Mic - 

HYPER PLAY 6AMW

HYPER PLAY 6AMW - 6.5" Portable PA Speaker with USB/Bluetooth/SD & UHF Mic
HYPER PLAY 6AMW - 6.5" Portable PA Speaker with USB/Bluetooth/SD & UHF Mic
HYPER PLAY 6AMW - 6.5" Portable PA Speaker with USB/Bluetooth/SD & UHF Mic
HYPER PLAY 6AMW - 6.5" Portable PA Speaker with USB/Bluetooth/SD & UHF Mic

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HYPER PLAY 6AMW
Order Code:
MP35630
Product Range
-
Also Known As:
GTIN UPC EAN: 8054301330801
Technical Datasheet:
HYPER PLAY 6AMW   Datasheet
See all Technical Docs

Product Overview

HYPER PLAY 6AMW is a battery powered portable speaker with 6.5" woofer. It features a 4x channel mixer, MP3 player, USB, SD card slot, and Bluetooth connection and a UHF wireless handheld microphone. It is AC or battery operated with 5h of battery life. The built-in Class D amplifier delivers 150W of program power. The stylish polypropylene enclosure is strong and lightweight, features a metallic grille, and 36mm standard pole mount hole. There is a padded cover with side pockets to hold microphone, IR controller and mains adaptor supplied with the pack.
  • Portable 2 Way active speaker with rechargeable battery
  • Sturdy polypropylene enclosure compact and lightweight
  • 300W Peak power Class D power amplifier
  • 6,5" Woofer with 1" compression driver
  • MP3 player with USB, SD Card and Bluetooth
  • UHF Handheld wireless microphone 863MHz to 865MHz (works with 2x AA battery - not supplied)
  • 2x Microphone/Line input
  • 1x Stereo Input (3.5mm Jack /RCA)
  • Lead rechargeable battery with 5h battery life (12V, 2600mAh)
  • 36 mm standard pole mount
  • Handle on top
  • Padded cover with side-pockets
  • Frequency response: 80Hz to 20KHz
  • Dimensions (HxWxD): 320x220x200mm
  • Weight: 4.4kg

Applications

Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Live Events, Music, Installations

Contents

1x speaker, 1x Handheld Wireless Microphone, 1x Remote Control, 1x Power Adaptor, 1x Padded Cover, user manual

Warnings

Not for sale in the EU

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8054301330801

5 In stock Need more?

???PF_PDP_RSP_SUP???

£137.42 ( £164.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £137.42 (£164.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --