You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12” 2 Way Active Loudspeaker with DSP - 

HYPER-PRO 12 PLUS

HYPER-PRO 12 PLUS - 12” 2 Way Active Loudspeaker with DSP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HYPER-PRO 12 PLUS
Order Code:
LS06082
Product Range
SOUNDSTATION - HYPER-PRO PLUS Series
Also Known As:
GTIN UPC EAN: 8054301337718
See all Technical Docs

Product Range Selector (SOUNDSTATION - HYPER-PRO PLUS Series)

See all from this product range

Product Overview

The new Hyper-Pro Plus speakers represent a new important stage in the evolution of the famous Hyper series of Soundsation. The power, audio quality and convenience of the previous models are now integrated with the functions which are essential for those who professionally use a speaker as a work tool. 700W continuous D-Class speakers, selected woofers and compression drivers, DSP for Crossover control, EQ, 2-Band Limiter, phase alignment and delay optimization of woofers and compression drivers. All this technology can ensure high performance and maximum audio quality in any use conditions. The control panel includes two XLR-Combo Mic/Line inputs, the Mix output and 4 Audio Programs (Music, Live, Monitor, Vocal) to quickly adapt the speaker to the main uses. The stylish and sturdy cabinet is designed to be installed vertically on the floor or on a 35mm pole/tripod, and also suspended horizontally or vertically thanks to the 4 M8 fixing points.
  • 2 Way Loudspeaker, Bass-Reflex Design
  • 700W Continuous / 1400W Peak class-D amplifier
  • 90°H x 60°V Coverage
  • DSP for Crossover, EQ and 2-Band Limiter Control, Phase and Time Optimisation
  • 4 EQ Presets (Music, Live, Monitor, Speech)
  • 2 Mic line combo inputs and balanced mix output
  • On / Off key for the front LED
  • 35mm adapter for pole or tripod stand
  • 4 Fixing Points for M8 eyebolts

Product Information


:
SOUNDSTATION - HYPER-PRO PLUS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8054301337718

2 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£217.15 ( £260.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £217.15 (£260.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £204.88 (£245.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --