You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Desktop Stands for Studio Monitors (pair) -
TMONS-PRO
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- TMONS-PRO
- Order Code:
- ST04485
- Product Range
- Soundsation Studio Monitor Stands
- Also Known As:
- GTIN UPC EAN: 8054301336117
- Technical Datasheet:
- TMONS-PRO Datasheet
Product Range Selector (Soundsation Studio Monitor Stands)
See all from this product rangeProduct Overview
- Sturdy monitor stands made from steel
- Maximum load: 15kg
- 4x Rubber spacers under the base
- Rubber top surface for stable grip of the monitor even at a sharp incline
- Including optional metal spikes to reduce the contact surface
- Adjustable height and incline with graduation: 300 to 375mm, -8°/+16
- Monitor support plate dimensions: 220x180mm
- Weight: 2.6kg (each)
Applications
Business, DJ, Live Events, Music, Audio, Installations
Product Information
- :
- Soundsation Studio Monitor Stands
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £74.91 (£89.89) | ( ) |
4+ | £65.24 (£78.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.