You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Desktop Stands for Studio Monitors with Mounting Clamp (pair) -
TMONS-PRO-CL
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- TMONS-PRO-CL
- Order Code:
- ST04486
- Also Known As:
- GTIN UPC EAN: 8054301336124
- Technical Datasheet:
- TMONS-PRO-CL Datasheet
Product Range Selector (Soundsation Studio Monitor Stands)
See all from this product rangeProduct Overview
- Sturdy monitor stands made from steel
- Maximum load: 15kg
- Attachment clamps with 2x fixing points
- Suitable for desktops up to 50mm thick
- Monitor support plate dimensions: 220x180mm
- Adjustable height and incline with graduation: 300 to 375mm, -8°/+16
- Weight: 2.6kg (each)
Applications
Business, DJ, Live Events, Music, Audio, Installations
Product Information
- :
- Soundsation Studio Monitor Stands
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £73.39 (£88.07) | ( ) |
4+ | £63.93 (£76.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.