You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
42-48mm Microphone Shock Mount Basket -
SH-250
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- SH-250
- Order Code:
- MP35719
- Also Known As:
- GTIN UPC EAN: 8054301335448
- Technical Datasheet:
- SH-250 Datasheet
Product Range Selector (Soundsation Mic Shock Mounts)
See all from this product rangeProduct Overview
- Satin black finish
- Dual elastic bands for isolation
- Metal construction material
- Installable on any microphone stand
- Clamp interior lined with cloth to protect the mic
- Adaptor with angle adjustment with 5/8" thread
- Suitable for microphones with a diameter of 42 to 48mm
- Weight: 200g
Applications
Business, Music, Audio, Commercial
Product Information
- :
- Shock Mount
- :
- Microphones
- :
- Soundsation Mic Shock Mounts
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.45 (£12.54) | ( ) |
4+ | £9.10 (£10.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.