You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Flat Top Cutaway Electric Guitar with 2x Humbuckers, Vintage Sunburst - 

MILESTONE-ST VSB

MILESTONE-ST VSB - Flat Top Cutaway Electric Guitar with 2x Humbuckers, Vintage Sunburst
MILESTONE-ST VSB - Flat Top Cutaway Electric Guitar with 2x Humbuckers, Vintage Sunburst
MILESTONE-ST VSB - Flat Top Cutaway Electric Guitar with 2x Humbuckers, Vintage Sunburst

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MILESTONE-ST VSB
Order Code:
DP36628
Also Known As:
GTIN UPC EAN: 8053908386921
Technical Datasheet:
MILESTONE-ST VSB   Datasheet
See all Technical Docs

Product Range Selector (SoundSation Electric Guitars MILESTONE)

See all from this product range

Product Overview

The Milestone Standard leads you where blues and rock became legend. A flat top solid body equipped with powerful humbuckers provides the playability and the tone everybody has learnt to love. The 3 way switch and 2x volume/tone independent pots offer great sound flexibility. This guitar is a perfect choice for blues, rock and rawer types of music performances.
  • Body: Solid basswood (flat top)
  • Neck: Bolt-on mahogany
  • Tastiera: Eco-Rosewood (CITES compliant)
  • Frets: 22
  • Machine heads: Vintage style
  • Bridge: Tune-o-matic
  • Pick ups: 2x Humbuckers
  • Switch: 3 Way
  • Pots: 2x Volume / 2x Tone

Applications

Audio, Education, Hobby & Education, Music

Product Information


:
SoundSation Electric Guitars MILESTONE

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8053908386921

4 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£115.14 ( £138.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £115.14 (£138.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --